TE Connectivity ANT-DB1-RAF-SMA Rod WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Subtotal (1 bag of 50 units)*

£727.85

(exc. VAT)

£873.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£14.557£727.85

*price indicative

RS Stock No.:
272-8921
Mfr. Part No.:
ANT-DB1-RAF-SMA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Antenna Physical Form

Rod

Frequency Range

2.4 → 2.485 GHZ

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Connector Type

SMA

Gain

4.1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
CN
The TE Connectivity whip antenna that has triple band band type and wifi primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links