TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Subtotal (1 bag of 50 units)*

£727.70

(exc. VAT)

£873.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 300 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£14.554£727.70

*price indicative

RS Stock No.:
272-8901
Mfr. Part No.:
ANT-2.4-WRT-RPS
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

External

Frequency Range

2.4 → 2.5 GHZ

Antenna Physical Form

Dome

Connector Type

SMA

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Gain

9.1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Female

COO (Country of Origin):
TW
The TE Connectivity dome or puck antenna that has single band band type and bluetooth or zigbee or ISM primary application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Impedance 50 ohm
Single port configuration

Related links