Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 247-3098
- Mfr. Part No.:
- ANT-2.4-WRT-UFL-150
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£19.70
(exc. VAT)
£23.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.70 |
| 10 - 24 | £18.70 |
| 25 - 49 | £17.96 |
| 50 + | £16.57 |
*price indicative
- RS Stock No.:
- 247-3098
- Mfr. Part No.:
- ANT-2.4-WRT-UFL-150
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Panel Mount | |
| Connector Type | UFL | |
| Antenna Mounting Type | Panel Mount | |
| Gain | 3.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 150mm | |
| Antenna Internal Construction | Dipole | |
| Series | WRT | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 GHz | ||
Mounting Type Panel Mount | ||
Connector Type UFL | ||
Antenna Mounting Type Panel Mount | ||
Gain 3.5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 150mm | ||
Antenna Internal Construction Dipole | ||
Series WRT | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Dipole electrical type
Related links
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-2.4-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with UFL Connector, WiFi
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
