Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi

Bulk discount available

Subtotal (1 bag of 50 units)*

£703.70

(exc. VAT)

£844.45

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship
Units
Per unit
Per Bag*
50 - 50£14.074£703.70
100 +£13.567£678.35

*price indicative

RS Stock No.:
247-3119
Mfr. Part No.:
ANT-W63-WRT-UFL-150
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Direct

Connector Type

SMA Male

Mounting Type

Panel Mount

Gain

4.5 dBi, 6.4 dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

150mm

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization
Dipole electrical type

Related links