Linx Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- RS Stock No.:
- 241-2857
- Mfr. Part No.:
- ANT-W63-WRT-SMA
- Brand:
- Linx
Bulk discount available
Subtotal (1 bag of 50 units)*
£917.60
(exc. VAT)
£1,101.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 900 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | £18.352 | £917.60 |
| 100 - 200 | £17.911 | £895.55 |
| 250 - 450 | £17.397 | £869.85 |
| 500 + | £16.259 | £812.95 |
*price indicative
- RS Stock No.:
- 241-2857
- Mfr. Part No.:
- ANT-W63-WRT-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | WiFi (Dual Band) | |
| Product Type | WiFi Antenna | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA Male | |
| Minimum Frequency | 2.4GHz | |
| Antenna Mount Type | Direct | |
| Gain | 6.4dB | |
| Cable Length | 216mm | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 7.12GHz | |
| Standards/Approvals | ECCN, HTSUS | |
| Series | WRT | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi (Dual Band) | ||
Product Type WiFi Antenna | ||
Antenna Physical Form Dome | ||
Connector Type SMA Male | ||
Minimum Frequency 2.4GHz | ||
Antenna Mount Type Direct | ||
Gain 6.4dB | ||
Cable Length 216mm | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 7.12GHz | ||
Standards/Approvals ECCN, HTSUS | ||
Series WRT | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- TW
The Linx low-profile, panel-mount dipole antenna is designed for superior performance in Wi-Fi 6/Wi-Fi 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands. It comes with 216 mm (8.5 in) lead (counterpoise and RG-174 coaxial cable) and SMA plug (male pin) .
84% efficiency at 5.15 GHz to 5.85 GHz
Low-profile 27.0 mm (1.10 in) mounting height
Ground plane independent
Linear polarization
Maximum power up to 5 W
Related links
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-868-WRT-SMA Dome WiFi Antenna with SMA Connector, WiFi
- Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-LCD-SMA Whip WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
