Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 247-3116
- Mfr. Part No.:
- ANT-DB1-WRT-UFL-100
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£16.77
(exc. VAT)
£20.12
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 179 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £16.77 |
| 10 - 24 | £15.92 |
| 25 - 49 | £15.29 |
| 50 + | £14.56 |
*price indicative
- RS Stock No.:
- 247-3116
- Mfr. Part No.:
- ANT-DB1-WRT-UFL-100
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Antenna Physical Form | Dome | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA Male | |
| Antenna Mounting Type | Direct | |
| Gain | 3.5dBi | |
| Connector Gender | Male | |
| Cable Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi | ||
Antenna Physical Form Dome | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Mounting Type Panel Mount | ||
Connector Type SMA Male | ||
Antenna Mounting Type Direct | ||
Gain 3.5dBi | ||
Connector Gender Male | ||
Cable Length 100mm | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Dipole electrical type
Related links
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with MHF4 Connector, WiFi
- Linx ANT-DB1-WRT-UFL Dome WiFi Antenna with UFL Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with MHF4 Connector, WiFi
