Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with MHF4 Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£16.67

(exc. VAT)

£20.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 87 unit(s), ready to ship
Units
Per unit
1 - 9£16.67
10 - 24£15.82
25 - 49£15.19
50 +£14.01

*price indicative

Packaging Options:
RS Stock No.:
247-3111
Mfr. Part No.:
ANT-DB1-WRT-MHF4
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Direct

Connector Type

MHF4

Mounting Type

Panel Mount

Gain

3.2 dBi, 6.8 dBi, 7 dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Cable Length

216mm

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as WiFi/WLAN applications indoors and outdoors. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization
Dipole electrical type

Related links