Linx ANT-DB1-WRT-MHF4-100 Dome WiFi Antenna with MHF4 Connector, WiFi

Subtotal (1 unit)*

£15.00

(exc. VAT)

£18.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 137 unit(s), ready to ship
Units
Per unit
1 +£15.00

*price indicative

Packaging Options:
RS Stock No.:
247-3114
Mfr. Part No.:
ANT-DB1-WRT-MHF4-100
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Connector Type

MHF4

Mounting Type

Panel Mount

Antenna Mounting Type

Direct

Gain

4.5 dBi, 6.4 dBi

Cable Length

100mm

Connector Gender

Male

Antenna Directivity

Omnidirectional

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as WiFi/WLAN applications indoors and outdoors. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization
Dipole electrical type

Related links