Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- RS Stock No.:
- 247-3120
- Mfr. Part No.:
- ANT-W63-WRT-UFL-150
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£18.66
(exc. VAT)
£22.39
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 230 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £18.66 |
| 10 - 24 | £17.75 |
| 25 - 49 | £17.04 |
| 50 + | £16.18 |
*price indicative
- RS Stock No.:
- 247-3120
- Mfr. Part No.:
- ANT-W63-WRT-UFL-150
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | Direct | |
| Connector Type | SMA Male | |
| Mounting Type | Panel Mount | |
| Gain | 4.5 dBi, 6.4 dBi | |
| Cable Length | 150mm | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Direct | ||
Connector Type SMA Male | ||
Mounting Type Panel Mount | ||
Gain 4.5 dBi, 6.4 dBi | ||
Cable Length 150mm | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.
Linear polarization
Dipole electrical type
Dipole electrical type
Related links
- Linx ANT-W63-WRT-UFL-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-MHF4-150 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-UFL Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-W63-WRT-SMA Dome WiFi Antenna with SMA Male Connector, WiFi (Dual Band)
- Linx ANT-DB1-WRT-UFL-100 Dome WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63-WRT-MHF4 Dome WiFi Antenna with MCIS U.FL Connector, WiFi (Dual Band)
- Linx ANT-DB1-WRT-MHF4 Dome WiFi Antenna with SMA Male Connector, WiFi
