TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 272-8904
- Mfr. Part No.:
- ANT-2.4-WRT-SMA
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 272-8904
- Mfr. Part No.:
- ANT-2.4-WRT-SMA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | External | |
| Frequency Range | 2.4 → 2.5 GHZ | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | Panel Mount | |
| Mounting Type | Panel Mount | |
| Connector Type | SMA | |
| Gain | 9.1dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External External | ||
Frequency Range 2.4 → 2.5 GHZ | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Panel Mount | ||
Mounting Type Panel Mount | ||
Connector Type SMA | ||
Gain 9.1dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The TE Connectivity dipole antenna that has single band band type and WiFi, WLAN, 802.11 wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.
Efficiency is 66 percent
Peak gain is 9.1 dBi
Peak gain is 9.1 dBi
Related links
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-UFL Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-DB1-WRT-MON-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
