TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi, ZigBee

Discontinued
RS Stock No.:
272-8903
Mfr. Part No.:
ANT-2.4-WRT-SMA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Internal/External

External

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Antenna Physical Form

Dome

Frequency Range

2.4 → 2.5 GHZ

Connector Type

SMA

Mounting Type

Panel Mount

Antenna Mounting Type

Panel Mount

Gain

9.1dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The TE Connectivity dipole antenna that has single band band type and WiFi, WLAN, 802.11 wireless application. It has connector mounting type and with linear polarization, it comes with omnidirectional directionality.

Efficiency is 66 percent
Peak gain is 9.1 dBi

Related links