Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector, Bluetooth (BLE), WiFi

Subtotal (1 bag of 50 units)*

£522.30

(exc. VAT)

£626.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 200 unit(s), ready to ship
Units
Per unit
Per Bag*
50 +£10.446£522.30

*price indicative

RS Stock No.:
247-3095
Mfr. Part No.:
ANT-2.4-WRT-UFL-100
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

Bluetooth (BLE), WiFi

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

2.4 GHz

Antenna Mounting Type

Panel Mount

Mounting Type

Panel Mount

Connector Type

UFL

Gain

3.5dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Series

WRT

COO (Country of Origin):
TW
The Linx antenna's compact size allows it to be mounted in applications requiring a low profile and external antenna performance such as wireless vending and traffic control equipment. It is designed with an integrated counterpoise that eliminates the need for additional ground plane in the product making it ideal for applications with non conductive or RF transparent enclosures.

Linear polarization
Dipole electrical type

Related links