Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector, Bluetooth (BLE), WiFi, ZigBee
- RS Stock No.:
- 250-0514
- Mfr. Part No.:
- ANT-2.4-PW-LPN
- Brand:
- Linx
Subtotal (1 tray of 90 units)*
£172.44
(exc. VAT)
£206.91
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 900 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | £1.916 | £172.44 |
*price indicative
- RS Stock No.:
- 250-0514
- Mfr. Part No.:
- ANT-2.4-PW-LPN
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | Bluetooth (BLE), WiFi, ZigBee | |
| Internal/External | Internal | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Helical | |
| Antenna Mounting Type | PCB | |
| Connector Type | 6-32UNC Screw | |
| Gain | 4.5dBi | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Helical | |
| Series | PW-LPN | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols Bluetooth (BLE), WiFi, ZigBee | ||
Internal/External Internal | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Helical | ||
Antenna Mounting Type PCB | ||
Connector Type 6-32UNC Screw | ||
Gain 4.5dBi | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Helical | ||
Series PW-LPN | ||
- COO (Country of Origin):
- TW
The Linx compact helical antenna designed for 2.4 GHz ISM frequency band applications such as Bluetooth® and ZigBee®. It is designed for embedded, inside-the-enclosure, applications, mounting directly to a printed circuit board (PCB) using a 6-32UNC screw. By eliminating the plastic housing and the need for an RF connector on the PCB, this antenna provides a low-cost but high performing antenna solution.
Compact size
Omnidirectional radiation pattern
Antenna mounts using provided 6-32UNC machine screw
Sensing and remote monitoring
Omnidirectional radiation pattern
Antenna mounts using provided 6-32UNC machine screw
Sensing and remote monitoring
Related links
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- TE Connectivity ANT-2.4-WRT-RPS Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-MON-UFL Dome WiFi Antenna with U.FL Connector WiFi, ZigBee
- TE Connectivity ANT-2.4-WRT-SMA Dome WiFi Antenna with SMA Connector WiFi, ZigBee
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector WiFi
