Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 202-5759
- Mfr. Part No.:
- ANT-2.4-LCW-RPS
- Brand:
- Linx
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 202-5759
- Mfr. Part No.:
- ANT-2.4-LCW-RPS
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Direct | |
| Connector Type | SMA RP | |
| Gain | 2.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Weight | 7.4g | |
| Height | 83.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Series | LCW | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Mounting Type Direct | ||
Connector Type SMA RP | ||
Gain 2.8dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Weight 7.4g | ||
Height 83.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Series LCW | ||
The Linx LCW dipole antenna is the most cost-effective solution for designer searching for superior performance for 2.4GHz application including WiFi, bluetooth, zigbee, thread and proprietary 802.15.4 application. It used RP-SMA connector.
Cost effective
It has very low VSWR is <2:1
It has very low VSWR is <2:1
Related links
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector WiFi
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
