Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£20.52

(exc. VAT)

£24.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£10.26£20.52
10 - 18£9.96£19.92
20 - 48£9.675£19.35
50 +£9.48£18.96

*price indicative

RS Stock No.:
202-5772
Mfr. Part No.:
ANT-2.4-CW-RH-RPS
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Mounting Type

Through Hole/Bolted

Connector Type

SMA RP

Gain

-0.9dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Height

27mm

Width

7.4mm

Maximum Operating Temperature

+90°C

Series

RH

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The Linx RH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for small product where cosmetic or functional requirement dictate a compact, aesthetically pleasing antenna. It has tiny size and it used SMA connector.

It reduced-height helical whip
It has excellent performance

Related links