Linx ANT-2.4-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- RS Stock No.:
- 202-5773
- Mfr. Part No.:
- ANT-2.4-CW-RH-SMA
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5773
- Mfr. Part No.:
- ANT-2.4-CW-RH-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Frequency Range | 2.4 GHz | |
| Mounting Type | Through Hole/Bolted | |
| Connector Type | SMA | |
| Gain | -0.9dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Monopole | |
| Height | 27mm | |
| Width | 7.4mm | |
| Series | RH | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 2.4 GHz | ||
Mounting Type Through Hole/Bolted | ||
Connector Type SMA | ||
Gain -0.9dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Monopole | ||
Height 27mm | ||
Width 7.4mm | ||
Series RH | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -30°C | ||
The Linx RH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for small product where cosmetic or functional requirement dictate a compact, aesthetically pleasing antenna. It has tiny size and it used RP-SMA connector.
It reduced-height helical whip
It has excellent performance
It has excellent performance
Related links
- Linx ANT-2.4-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-CW-RAH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-CW-HW-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-CW-RCT-SS Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector WiFi
- Linx ANT-490-CW-QW-SMA Whip WiFi Antenna with SMA Connector, WiFi
