Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector, Bluetooth (BLE), WiFi
- RS Stock No.:
- 202-5756
- Mfr. Part No.:
- ANT-2.4-LCW-SMA
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5756
- Mfr. Part No.:
- ANT-2.4-LCW-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| RF Protocols | Bluetooth (BLE), WiFi | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Mounting Type | Direct | |
| Gain | 2.8dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dipole | |
| Weight | 7.4g | |
| Height | 83.1mm | |
| Series | LCW | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
RF Protocols Bluetooth (BLE), WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Mounting Type Direct | ||
Gain 2.8dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Antenna Internal Construction Dipole | ||
Weight 7.4g | ||
Height 83.1mm | ||
Series LCW | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Linx LCW dipole antenna is the most cost-effective solution for designer searching for superior performance for 2.4GHz application including WiFi, bluetooth, zigbee, thread and proprietary 802.15.4 application. It used SMA connector.
Cost effective
It has very low VSWR is <2:1
It has very low VSWR is <2:1
Related links
- Linx ANT-2.4-LCW-SMA Whip WiFi Antenna with SMA Connector WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-WRT-UFL-150 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-WRT-UFL-100 Dome WiFi Antenna with UFL Connector WiFi
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32UNC Screw Connector WiFi, ZigBee
- Linx ANT-W63-MON-SMA Whip Multiband Antenna with SMA RP Connector WiFi
- Linx ANT-W63-MON-RPS Whip Multiband Antenna with SMA RP Connector WiFi
