Linx ANT-2.4-CW-RAH-SMA Whip WiFi Antenna with SMA Connector, WiFi

Bulk discount available

Subtotal (1 pack of 2 units)*

£20.66

(exc. VAT)

£24.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£10.33£20.66
10 - 18£10.025£20.05
20 - 48£9.745£19.49
50 +£9.56£19.12

*price indicative

RS Stock No.:
202-5767
Mfr. Part No.:
ANT-2.4-CW-RAH-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Mounting Type

Through Hole/Bolted

Connector Type

SMA

Gain

1.6dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Monopole

Height

25.6mm

Width

7.4mm

Minimum Operating Temperature

-40°C

Series

RAH

Maximum Operating Temperature

+90°C

COO (Country of Origin):
CN
The Linx RAH series utilize a helical element to greatly reduce the physical length of the antenna housing. They are ideal for products requiring an ultra-compact, aesthetically pleasing antenna in a right angle form factor.

It has low cost
It is ultra-compact
It has right angle mount

Related links