Linx ANT-2.4-CW-HW-SMA Whip WiFi Antenna with SMA Connector, WiFi

Bulk discount available

Subtotal (1 bag of 50 units)*

£534.15

(exc. VAT)

£641.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
50 - 50£10.683£534.15
100 +£10.47£523.50

*price indicative

RS Stock No.:
202-5761
Mfr. Part No.:
ANT-2.4-CW-HW-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

WiFi Antenna

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Whip

Bandwidth

2.6GHz

Antenna Mount Type

Connector

Minimum Frequency

2350MHz

Connector Type

SMA

Gain

3.2dBi

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Dipole

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS Compliant

Number of Bands

1

Series

HW

COO (Country of Origin):
TW
The Linx HW series -wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The antenna contains a straight whip element and internal counterpoise which eliminate external ground plane dependence and maximize performance.

It has very low cost

It is internal counterpoise

It has excellent performance

Related links