Linx Whip WiFi Antenna with SMA Connector, WiFi

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
202-5762
Mfr. Part No.:
ANT-2.4-CW-HW-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Product Type

WiFi Antenna

Antenna Physical Form

Whip

Bandwidth

2.6GHz

Connector Type

SMA

Minimum Frequency

2350MHz

Antenna Mount Type

Connector

Gain

3.2dBi

Connector Gender

Male

Directivity

Omni-Directional

Antenna Internal Construction

Dipole

Maximum Frequency

2.4GHz

Standards/Approvals

RoHS Compliant

Series

HW

Number of Bands

1

COO (Country of Origin):
TW
The Linx HW series -wave center-fed dipole antenna deliver outstanding performance in a rugged and cosmetically attractive package. The antenna contains a straight whip element and internal counterpoise which eliminate external ground plane dependence and maximize performance.

It has very low cost

It is internal counterpoise

It has excellent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy