Linx ANT-2.4-CW-RCT-SS Whip WiFi Antenna with SMA Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£14.09

(exc. VAT)

£16.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.09
10 - 24£13.67
25 +£13.29

*price indicative

RS Stock No.:
202-5769
Mfr. Part No.:
ANT-2.4-CW-RCT-SS
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Whip

Frequency Range

2.4 GHz

Mounting Type

Direct

Connector Type

SMA

Gain

2.2dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Antenna Internal Construction

Dipole

Height

113mm

Width

10mm

Minimum Operating Temperature

-40°C

Series

RCT

Maximum Operating Temperature

+90°C

COO (Country of Origin):
KR
The Linx RCT series wave antenna deliver outstanding performance with an innovative articulating base that allow it to tilt 90° and rotate 360° for optimum orientation.

It has very low VSWR
It has fully weatherized

Related links