Linx Helical Omni-Directional Antenna with 6-32 UNC Screw Connector, WiFi, LoRaWAN, ISM Band
- RS Stock No.:
- 250-0516
- Mfr. Part No.:
- ANT-8/9-PW-LPN
- Brand:
- Linx
Subtotal (1 tray of 90 units)*
£140.40
(exc. VAT)
£168.30
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 900 unit(s), ready to ship
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | £1.56 | £140.40 |
*price indicative
- RS Stock No.:
- 250-0516
- Mfr. Part No.:
- ANT-8/9-PW-LPN
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi, LoRaWAN, ISM Band | |
| Product Type | Antenna | |
| Antenna Physical Form | Helical | |
| Connector Type | 6-32 UNC Screw | |
| Antenna Length | 46.9mm | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 930MHz | |
| Gain | 6.8dB | |
| Minimum Frequency | 862MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Series | PW‑LPN | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi, LoRaWAN, ISM Band | ||
Product Type Antenna | ||
Antenna Physical Form Helical | ||
Connector Type 6-32 UNC Screw | ||
Antenna Length 46.9mm | ||
Antenna Mount Type PCB | ||
Maximum Frequency 930MHz | ||
Gain 6.8dB | ||
Minimum Frequency 862MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Series PW‑LPN | ||
- COO (Country of Origin):
- TW
The Linx compact helical antenna designed for use in 868 MHz and 915 MHz frequency bands for low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox® and WiFi HaLow™ as well as ISM and remote control applications. This antenna is designed for embedded, inside-the-enclosure, applications, mounting directly to a printed circuit board (PCB) using a 6-32UNC screw. By eliminating the plastic housing and the need for an RF connector on the PCB, the ANT-8/9-PW-LPN provides a low-cost but high performing antenna solution.
Compact size
Omnidirectional radiation pattern
Antenna mounts using provided 6-32UNC machine screw
Related links
- Linx ANT-8/9-PW-LPN Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Helical WiFi Antenna with 6-32 UNC Screw Connector Bluetooth (BLE), WiFi
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-8/9-SPNF2 Dome Multi-Band Antenna with Jack Socket Connector 930 MHz LoRaWAN, ISM Band
- Linx ANT-2.4-PW-LPN Helical WiFi Antenna with 6-32 UNC Screw Connector Bluetooth (BLE), WiFi
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
