Linx ANT-8/9-SPNF2 Dome Multiband Antenna with Jack Socket Connector, ISM Band, LoRaWAN, WiFi
- RS Stock No.:
- 231-8569
- Mfr. Part No.:
- ANT-8/9-SPNF2
- Brand:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-8569
- Mfr. Part No.:
- ANT-8/9-SPNF2
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band, LoRaWAN, WiFi | |
| Frequency Range | 868-930 MHz | |
| Connector Type | Jack Socket | |
| Internal/External | External | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | SMD | |
| Series | SPN | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band, LoRaWAN, WiFi | ||
Frequency Range 868-930 MHz | ||
Connector Type Jack Socket | ||
Internal/External External | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type SMD | ||
Series SPN | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
Connector Gender Female | ||
- COO (Country of Origin):
- TW
The Linx antenna is an external panel mount dome-style multiband antenna designed for use in 868 MHz and 915 MHz frequency bands for low-power, wide-area (LPWA) applications such as LoRaWAN, Sigfox and WiFi HaLow as well as ISM and remote control applications.
Ground plane independent dipole antenna
External mount
IP67 rating
Impact resistant UV stabilized ASA dome material UL746C (f1) rated
Related links
- Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Linx ANT-8/9-MMG1-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-MMG2-SMA-1 Whip Multi-Band Antenna with SMA Male Connector, ISM Band
- Linx ANT-8/9-IPW1-NP Whip Omni-Directional Telemetry Antenna with Type N Male Connector, ISM Band
- TE Connectivity L001035-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
- TE Connectivity L001095-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
- Abracon PRO-OB-471 PCB Omnidirectional Antenna LoRaWAN, WiFi
