TE Connectivity L001095-01 Whip Antenna with SMA Connector, ISM Band, LoRaWAN, WiFi
- RS Stock No.:
- 563-397
- Mfr. Part No.:
- L001095-01
- Brand:
- TE Connectivity
Subtotal (1 box of 2000 units)*
£3,136.00
(exc. VAT)
£3,764.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2000 + | £1.568 | £3,136.00 |
*price indicative
- RS Stock No.:
- 563-397
- Mfr. Part No.:
- L001095-01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| RF Protocols | ISM Band, LoRaWAN, WiFi | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Frequency Range | 863 → 920 Mhz | |
| Connector Type | SMA | |
| Antenna Mounting Type | Panel Mount | |
| Mounting Type | Connector Mount | |
| Gain | 1.2dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Weight | 2.9g | |
| Dimensions | 48 x 8 (Dia.)mm | |
| Height | 48mm | |
| Width | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Series | L001095 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
RF Protocols ISM Band, LoRaWAN, WiFi | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Frequency Range 863 → 920 Mhz | ||
Connector Type SMA | ||
Antenna Mounting Type Panel Mount | ||
Mounting Type Connector Mount | ||
Gain 1.2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Weight 2.9g | ||
Dimensions 48 x 8 (Dia.)mm | ||
Height 48mm | ||
Width 8mm | ||
Maximum Operating Temperature +85°C | ||
Series L001095 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity ISM antennas are ideal for low-power, wide-area (LPWA) applications such as LoRaWAN, Sigfox and Wi-Fi HaLow as well as other sub-1 GHz unlicensed spectrum applications. They offer high performance in a compact and rugged housing with a direct to device SMA Male connector for ease of installation. It has an operating temperate ranges from -40 to +85°C.
868 MHz and 915 MHz single band antenna
External chassis mounting antenna
RoHS compliant
Best performance on 90 x 150mm ground plane length
External chassis mounting antenna
RoHS compliant
Best performance on 90 x 150mm ground plane length
Related links
- TE Connectivity L001035-01 Whip Antenna with SMA Connector LoRaWAN, WiFi
- Linx ANT-8/9-SPNF1 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-SPNF2 Dome Multiband Antenna with Jack Socket Connector LoRaWAN, WiFi
- Linx ANT-8/9-PW-LPN Helical Omnidirectional Antenna with 6-32UNC Screw Connector LoRaWAN, WiFi
- Abracon PRO-OB-471 PCB Omnidirectional Antenna LoRaWAN, WiFi
- Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector LoRaWAN
- TE Connectivity L000626-03 FPC Multiband Antenna with MHF Connector LoRaWAN
- TE Connectivity L000558-03 FPC Multiband Antenna with MHF Connector LoRaWAN
