Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector, LoRaWAN, ISM Band
- RS Stock No.:
- 250-5149
- Mfr. Part No.:
- AEACAQ190012-S915
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 488 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £6.10 | £12.20 |
| 10 - 48 | £5.985 | £11.97 |
| 50 - 98 | £5.855 | £11.71 |
| 100 - 248 | £4.60 | £9.20 |
| 250 + | £4.475 | £8.95 |
*price indicative
- RS Stock No.:
- 250-5149
- Mfr. Part No.:
- AEACAQ190012-S915
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Telemetry Antenna | |
| RF Protocols | LoRaWAN, ISM Band | |
| Connector Type | IPEX | |
| Antenna Physical Form | Whip | |
| Antenna Length | 190mm | |
| Antenna Mount Type | Knuckle | |
| Gain | 3.5dBi | |
| Maximum Frequency | 915MHz | |
| Minimum Frequency | 915MHz | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | AEAC | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Telemetry Antenna | ||
RF Protocols LoRaWAN, ISM Band | ||
Connector Type IPEX | ||
Antenna Physical Form Whip | ||
Antenna Length 190mm | ||
Antenna Mount Type Knuckle | ||
Gain 3.5dBi | ||
Maximum Frequency 915MHz | ||
Minimum Frequency 915MHz | ||
Standards/Approvals RoHS/RoHS II | ||
Series AEAC | ||
Number of Bands 1 | ||
The Abracon 915 MHz external whip antenna which have 10W input power. It has IPEX or others type RF connector and RG178/RF1.37 or others type RF cable which have length of 10 cm. These antennas are used in LPWA, LoRA, Sigfox, ISM applications, remote monitoring, network devices, smart buildings, smart cities, M2M, agriculture / environment and consumer tracking.
Gain of 3.5dBi and VSWR is ≤ 2.5
Linear polarization
190 x 12.9 mm form factor
Related links
- Abracon Whip Telemetry Antenna with IPEX Connector ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon PCB Omni-Directional Telemetry Antenna ISM Band
- Abracon ACAG1204-915-T PCB Omni-Directional Telemetry Antenna ISM Band
- Abracon Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAQ190012-S868 Whip Antenna with Ipex or Others Connector, ISM Band
- Linx ANT-8/9-PW-LPN Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
