Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

£3,455.00

(exc. VAT)

£4,145.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
500 - 500£6.91£3,455.00
1000 +£6.026£3,013.00

*price indicative

RS Stock No.:
250-5142
Mfr. Part No.:
AEACAC195013-S915
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Protocols

ISM Band

Product Type

Telemetry Antenna

Antenna Physical Form

Whip

Connector Type

SMA Male

Antenna Length

195mm

Antenna Mount Type

Panel

Maximum Frequency

915MHz

Gain

3dBi

Connector Gender

Male

Minimum Frequency

915MHz

Standards/Approvals

RoHS/RoHS II

Number of Bands

1

Series

AEACAC195013-S915

The Abracon makes 915 MHz LPWA/ISM external antenna which have a linear polarization and SMA male type connector. These antennas are used in LPWA/LoRa/SigFox applications, ISM applications, IoT, M2M, remote technology/monitoring, network devices, smart buildings, smart city, agriculture / environment and consumer tracking.

Gain of 3 dBi

VSWR is < 2.5

Connector type mounting

Operating temperature -40˚C to +85˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy