Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 250-5143
- Mfr. Part No.:
- AEACAC195013-S915
- Brand:
- Abracon
Bulk discount available
Subtotal (1 unit)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £7.24 |
| 25 - 49 | £6.33 |
| 50 - 99 | £6.20 |
| 100 - 249 | £5.76 |
| 250 + | £5.63 |
*price indicative
- RS Stock No.:
- 250-5143
- Mfr. Part No.:
- AEACAC195013-S915
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA Male | |
| Mounting Type | Direct | |
| Antenna Mounting Type | Panel Mount | |
| Antenna Length | 195mm | |
| Frequency Range | 915 MHz | |
| Maximum Frequency | 915MHz | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Minimum Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
RF Protocols ISM Band | ||
Antenna Physical Form Whip | ||
Connector Type SMA Male | ||
Mounting Type Direct | ||
Antenna Mounting Type Panel Mount | ||
Antenna Length 195mm | ||
Frequency Range 915 MHz | ||
Maximum Frequency 915MHz | ||
Gain 3dBi | ||
Connector Gender Male | ||
Minimum Frequency 915MHz | ||
The Abracon makes 915 MHz LPWA/ISM external antenna which have a linear polarization and SMA male type connector. These antennas are used in LPWA/LoRa/SigFox applications, ISM applications, IoT, M2M, remote technology/monitoring, network devices, smart buildings, smart city, agriculture / environment and consumer tracking.
Gain of 3 dBi
VSWR is < 2.5
Connector type mounting
Operating temperature -40˚C to +85˚C
VSWR is < 2.5
Connector type mounting
Operating temperature -40˚C to +85˚C
Related links
- Abracon AEACAC195013-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC054010-S915 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAQ190012-S915 Whip Telemetry Antenna with IPEX Connector LoRaWAN
- Abracon AEACAC053010-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Abracon AEACAC049018-S868 Whip Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- RF Solutions ANT-4HELH44-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-868-ID-2000-SMA Whip Omnidirectional Telemetry Antenna with SMA Connector, ISM Band
