Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- RS Stock No.:
- 238-9556
- Mfr. Part No.:
- TANGO39/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
£26.86
(exc. VAT)
£32.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 14 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £26.86 | - |
| 5 - 9 | £24.98 | 6% |
| 10 - 24 | £23.74 | 11% |
| 25 - 49 | £22.55 | 16% |
| 50 + | £21.42 | 20% |
*price indicative
- RS Stock No.:
- 238-9556
- Mfr. Part No.:
- TANGO39/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Puck | |
| Connector Type | SMA Male | |
| Bandwidth | 10MHz | |
| Antenna Length | 46mm | |
| Antenna Mount Type | Through Hole/Bolted | |
| Gain | 1dBi | |
| Maximum Frequency | 433MHz | |
| Minimum Frequency | 433MHz | |
| Connector Gender | Male | |
| Antenna Internal Construction | Compact Puck Design | |
| Standards/Approvals | No | |
| Series | Tango 39 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Puck | ||
Connector Type SMA Male | ||
Bandwidth 10MHz | ||
Antenna Length 46mm | ||
Antenna Mount Type Through Hole/Bolted | ||
Gain 1dBi | ||
Maximum Frequency 433MHz | ||
Minimum Frequency 433MHz | ||
Connector Gender Male | ||
Antenna Internal Construction Compact Puck Design | ||
Standards/Approvals No | ||
Series Tango 39 | ||
The Siretta the Tango 39 is a very compact puck shaped antenna tuned to the 433MHzISM band.Typical applications are garage remote control systems, TETRA Radio Systems, property alarms, wireless sensor connections and LoRa EU433IoT device connections.The antenna is supplied as standard with an SMA male connector on 1m ofcable. Alternative connectors and cable lengths can be supplied for volume orders.
433MHz ISM band frequency
Compact puck design
1dBi Peak Gain
TETRA Compatible
Related links
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta ALPHA17/2.5M/SMAM/S/S/20 Blade Antenna with SMA Connector, ISM Band
- Siretta TANGO48/2.5M/SMAM/S/S/17 Rod Antenna with SMA Connector
- Siretta TANGO52/2.0M/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
