Siretta ALPHA17/2.5M/SMAM/S/S/20 Blade Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3072
- Mfr. Part No.:
- ALPHA17/2.5M/SMAM/S/S/20
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £9.99 | - |
| 5 - 9 | £9.11 | 8% |
| 10 - 24 | £8.38 | 16% |
| 25 - 49 | £7.74 | 22% |
| 50 + | £7.41 | 25% |
*price indicative
- RS Stock No.:
- 185-3072
- Mfr. Part No.:
- ALPHA17/2.5M/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Blade | |
| Connector Type | SMA | |
| Antenna Length | 115mm | |
| Antenna Mount Type | Adhesive | |
| Maximum Frequency | 433MHz | |
| Gain | 2.15dBi | |
| Minimum Frequency | 433MHz | |
| Connector Gender | Male | |
| Standards/Approvals | EU, RoHS | |
| Series | Alpha 17 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Blade | ||
Connector Type SMA | ||
Antenna Length 115mm | ||
Antenna Mount Type Adhesive | ||
Maximum Frequency 433MHz | ||
Gain 2.15dBi | ||
Minimum Frequency 433MHz | ||
Connector Gender Male | ||
Standards/Approvals EU, RoHS | ||
Series Alpha 17 | ||
The Alpha 17 is a dedicated, adhesive mount, 433MHz ISM band antenna which combines good performance with a small size, enabling use with many of todays remote control systems and 433MHz alarm systems. Typical uses are alarm panel equipment, garage or gate remote controls and TETRA radio systems. Supplied as standard with an SMA Male connector and 2.5m cable.
2.15dBi peak gain
Dedicated to 433MHz
Mounts on any non metallic surface
Mounts discretely in installation, good for covert use
Intended for internal equipment use
Related links
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta ALPHA10/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector, WiFi
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
- Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector ISM Band WiFi (Dual Band),
