Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3075
- Mfr. Part No.:
- DELTA22A/X/SMAM/S/S/20
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.85
(exc. VAT)
£9.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £7.85 |
| 5 - 9 | £7.13 |
| 10 - 24 | £6.55 |
| 25 - 49 | £6.04 |
| 50 + | £5.62 |
*price indicative
- RS Stock No.:
- 185-3075
- Mfr. Part No.:
- DELTA22A/X/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Length | 115mm | |
| Antenna Mount Type | Direct | |
| Gain | 3dBi | |
| Maximum Frequency | 868MHz | |
| Minimum Frequency | 868MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | EU, RoHS | |
| Number of Bands | 1 | |
| Series | DELTA 22A | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Length 115mm | ||
Antenna Mount Type Direct | ||
Gain 3dBi | ||
Maximum Frequency 868MHz | ||
Minimum Frequency 868MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals EU, RoHS | ||
Number of Bands 1 | ||
Series DELTA 22A | ||
The Delta 22A is a dedicated 868MHz European ISM band antenna which combines good performance with a small size, enabling its use for Short Range Devices and RFID.Terminated with an SMA male connector, it is ideally suited to applications requiring a simple, cable free set up for RFID readers or Short Range Devices within Europe.The knuckle design allows the antenna to be positioned to take best advantage of the incoming signal. Allowing straight, 45° and 90° positions along with 360° rotation. The omni directional, radiating element is capped with a black high-grade rubber mould.
Dedicated ISM Antenna
ISM Band: 868MHz
Small Antenna size with 3dBi Gain
Related links
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta ALPHA17/2.5M/SMAM/S/S/20 Blade Antenna with SMA Connector, ISM Band
