Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3073
- Mfr. Part No.:
- DELTA21/X/SMAM/S/S/20
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save £4.15
View bulk pricing optionsSubtotal (1 unit)*
£8.53
(exc. VAT)
£10.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £8.53 | - |
| 5 - 9 | £7.70 | £4.15 |
| 10 - 24 | £7.05 | £14.80 |
| 25 - 49 | £6.49 | £51.00 |
| 50 + | £5.80 | £136.50 |
*price indicative
- RS Stock No.:
- 185-3073
- Mfr. Part No.:
- DELTA21/X/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Antenna Physical Form | Stubby | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Antenna Length | 68mm | |
| Maximum Frequency | 433MHz | |
| Gain | 1dBi | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 433MHz | |
| Connector Gender | Male | |
| Standards/Approvals | EU, RoHS | |
| Series | DELTA 21 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Antenna Physical Form Stubby | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Antenna Length 68mm | ||
Maximum Frequency 433MHz | ||
Gain 1dBi | ||
Directivity Omni-Directional | ||
Minimum Frequency 433MHz | ||
Connector Gender Male | ||
Standards/Approvals EU, RoHS | ||
Series DELTA 21 | ||
Number of Bands 1 | ||
The Delta 21 is a dedicated 433MHz ISM band antenna which combines good performance with a small size, enabling its use with many of todays remote control systems and 433MHz alarm systems. Terminated with an SMA male connector, it is ideally suited to applications requiring a simple, cable free set up, such as alarm panel equipment and garage or gate remote controls and radio systems including TETRA. The knuckle design allows the antenna to be positioned to take best advantage of the incoming signal. Allowing straight, 45° and 90° positions along with 360° rotation. The omni directional, radiating element is capped with a black high-grade rubber mould.
Dedicated ISM Antenna
ISM Band: 433MHz
Discrete Antenna size
TETRA Compatible
Ideal for remote control systems and wireless alarms
Does not rely on mounting on metallic surface
Related links
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO52/2.0M/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
