Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3074
- Mfr. Part No.:
- DELTA22/X/SMAM/S/S/20
- Brand:
- Siretta
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
- Plus 85 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £8.16 | - |
| 5 - 9 | £7.41 | 9% |
| 10 - 24 | £6.80 | 16% |
| 25 - 49 | £6.29 | 22% |
| 50 + | £5.85 | 28% |
*price indicative
- RS Stock No.:
- 185-3074
- Mfr. Part No.:
- DELTA22/X/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Length | 115mm | |
| Antenna Mount Type | Direct | |
| Gain | 2dBi | |
| Maximum Frequency | 433MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Minimum Frequency | 433MHz | |
| Standards/Approvals | RoHS, EU | |
| Number of Bands | 1 | |
| Series | DELTA 22 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Length 115mm | ||
Antenna Mount Type Direct | ||
Gain 2dBi | ||
Maximum Frequency 433MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Minimum Frequency 433MHz | ||
Standards/Approvals RoHS, EU | ||
Number of Bands 1 | ||
Series DELTA 22 | ||
The Delta 22 is a dedicated 433MHz ISM band antenna which combines good performance with a small size, enabling its use with many of todays remote control systems and 433MHz alarm systems. Terminated with an SMA male connector, it is ideally suited to applications requiring a simple, cable free set up, such as alarm panel equipment and garage or gate remote controls.The knuckle design allows the antenna to be positioned to take best advantage of the incoming signal. Allowing straight, 45° and 90° positions along with 360° rotation. The omni directional, radiating element is capped with a black high-grade rubber mould.
Dedicated ISM Antenna
ISM Band: 433MHz
Small Antenna size with 2dBi Gain
Related links
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
