Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 210-8789
- Mfr. Part No.:
- TANGO38/1M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.72
(exc. VAT)
£29.66
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 23 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.72 |
| 10 - 49 | £22.74 |
| 50 - 99 | £21.70 |
| 100 - 499 | £19.43 |
| 500 + | £17.59 |
*price indicative
- RS Stock No.:
- 210-8789
- Mfr. Part No.:
- TANGO38/1M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Connector Type | SMA | |
| Antenna Physical Form | Puck | |
| Antenna Mount Type | Direct | |
| Bandwidth | 10MHz | |
| Maximum Frequency | 868MHz | |
| Gain | 2dBi | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | Tango 38 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Connector Type SMA | ||
Antenna Physical Form Puck | ||
Antenna Mount Type Direct | ||
Bandwidth 10MHz | ||
Maximum Frequency 868MHz | ||
Gain 2dBi | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Standards/Approvals RoHS | ||
Series Tango 38 | ||
- COO (Country of Origin):
- TW
The Siretta Tango 38 is a compact puck
shaped antenna tuned to the 868MHz
ISM band, achieving a peak gain of
2dBi. It is suitable for unlicensed
band based applications that need a
high performance antenna mounted
securely and remotely from the
modem.
868MHz ISM band frequency
2dBi Peak Gain
Adhesive base for dual mounting purposes
Suitable for exterior mounting
Ideal for unlicensed band based applications
Related links
- Siretta TANGO38B/1M/SMAM/S/S17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO52/2.0M/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta TANGO14/1M/SMAM/S/S/22 Puck Omni-Directional Antenna with SMA Connector
