Siretta TANGO38B/1M/SMAM/S/S17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£24.72

(exc. VAT)

£29.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£24.72-
10 - 49£22.748%
50 - 99£21.6812%
100 - 499£19.4321%
500 +£18.0027%

*price indicative

RS Stock No.:
210-8790
Mfr. Part No.:
TANGO38B/1M/SMAM/S/S17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Connector Type

SMA

Antenna Physical Form

Puck

Antenna Mount Type

Direct

Bandwidth

10MHz

Gain

2dBi

Maximum Frequency

915MHz

Connector Gender

Male

Directivity

Omni-Directional

Minimum Frequency

915MHz

Antenna Internal Construction

ABS

Standards/Approvals

RoHS

Series

Tango 38b

COO (Country of Origin):
TW
The Siretta Tango 38b is a compact puck

shaped antenna tuned to the 915MHz

ISM band, achieving a peak gain of

2dBi.

It is suitable for

unlicensed band based applications

that need a high performance antenna

mounted securely and remotely from

the modem.

868MHz ISM band frequency

2dBi Peak Gain

Adhesive base for dual mounting purposes

Suitable for exterior mounting

Ideal for unlicensed band based applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy