Siretta ALPHA10/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector, WiFi

Save 8% when you buy 5 units

Subtotal (1 unit)*

£12.17

(exc. VAT)

£14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 239 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£12.17
5 +£11.08

*price indicative

RS Stock No.:
896-8241
Mfr. Part No.:
ALPHA10/2.5M/SMAM/S/S/20
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

WiFi

Frequency Range

2.4 GHz

Connector Type

SMA

Antenna Physical Form

Blade

Gain

3dBi

Internal/External

Internal

Antenna Mounting Type

Adhesive

Series

Alpha 10

Antenna Directivity

Omnidirectional

Connector Gender

Male

ALPHA 10 2.4 GHz Wi-Fi & Bluetooth Blade Antenna, Siretta


The ALPHA 10 from Siretta is a 2.4 GHz Wi-Fi and Bluetooth antenna with a 2.5 metre cable and a 3M adhesive base. The antenna is suitable for most types and sizes of surface with an easy peel off adhesive sticker. Quick, clean and no surfaces are ruined. The ALPHA 10 is perfect for your Wi-Fi, Bluetooth and ZigBee applications.

Features & Benefits of the ALPHA 10 Blade Antenna
•2.5 metre RG174 coaxial cable with SMA male connector termination
•3.03 dBi peak gain
•-40° C to 85° C operating temperature range
•50 ohm impedance
•Dimensions: 115 mm x 22 mm x 4 mm


2.4GHz Antennas

Related links