Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, 410 MHz, 1900 MHz, WiFi (Dual Band)
- RS Stock No.:
- 278-038
- Mfr. Part No.:
- ALPHA11/0.2M/SMAM/S/S/20
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.51
(exc. VAT)
£13.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.51 |
| 10 - 99 | £10.35 |
| 100 - 499 | £9.54 |
| 500 - 999 | £8.86 |
| 1000 + | £7.94 |
*price indicative
- RS Stock No.:
- 278-038
- Mfr. Part No.:
- ALPHA11/0.2M/SMAM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | WiFi (Dual Band) | |
| Minimum Frequency | 410MHz | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Blade | |
| Gain | 3.53dBi | |
| Antenna Mount Type | Adhesive | |
| Internal/External | External | |
| Lead Length | 0.2m | |
| Series | Alpha 11 | |
| Maximum Frequency | 1900MHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols WiFi (Dual Band) | ||
Minimum Frequency 410MHz | ||
Connector Type SMA Male | ||
Antenna Physical Form Blade | ||
Gain 3.53dBi | ||
Antenna Mount Type Adhesive | ||
Internal/External External | ||
Lead Length 0.2m | ||
Series Alpha 11 | ||
Maximum Frequency 1900MHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Siretta Alpha 11 is an efficiently tuned PCB antenna suitable for a wide variety of RF and IoT modules operating on 2G 3G 4G & 5G frequencies. The antenna also covers both Wi-Fi frequency bands. The Alpha 11 is a competent performer suited for cost-conscious volume applications where quality and good performance are required. Alternative connectors or cable lengths can be specified for volume orders.
Adhesive Mount
Slim discreet design
Related links
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector WiFi (Dual Band)
- Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with MCX Connector 4G (LTE), WiFi (Dual Band)
- Siretta ALPHA10/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector, WiFi
- Siretta ALPHA11/1M/SMAM/S/S/20 Blade Omni-Directional Multi-Band Antenna with SMA Connector
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multi-Band Antenna with SMA Connector WiFi (Dual Band) 2G
- Ezurio EMF2449A1-10UFL Blade Multi-Band Antenna with UFL Connector, WiFi (Dual Band)
