Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with MCX Connector, 900 MHz, 6000 MHz, 5G NR, 4G (LTE), WiFi
- RS Stock No.:
- 278-040
- Mfr. Part No.:
- ALPHA11/2.5M/MCXM/S/S/20
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.10
(exc. VAT)
£13.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 50 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.10 |
| 10 - 99 | £9.98 |
| 100 + | £9.21 |
*price indicative
- RS Stock No.:
- 278-040
- Mfr. Part No.:
- ALPHA11/2.5M/MCXM/S/S/20
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 5G NR, 4G (LTE), WiFi (Dual Band) | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 900MHz | |
| Connector Type | MCX | |
| Antenna Physical Form | Blade | |
| Internal/External | Internal | |
| Antenna Mount Type | Adhesive | |
| Series | Alpha 11 | |
| Maximum Frequency | 6000MHz | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 5G NR, 4G (LTE), WiFi (Dual Band) | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 900MHz | ||
Connector Type MCX | ||
Antenna Physical Form Blade | ||
Internal/External Internal | ||
Antenna Mount Type Adhesive | ||
Series Alpha 11 | ||
Maximum Frequency 6000MHz | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Siretta Alpha 11 is an efficiently tuned PCB antenna suitable for a wide variety of RF and IoT modules operating on 2G 3G 4G & 5G frequencies. The antenna also covers both Wi-Fi frequency bands. The Alpha 11 is a competent performer suited for cost-conscious volume applications where quality and good performance are required. Alternative connectors or cable lengths can be specified for volume orders.
Adhesive Mount
Slim discreet design
Related links
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector 6000 MHz WiFi
- Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with SMA Male Connector 5800 MHz 4G (LTE),
- Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector 1900 MHz, WiFi (Dual Band)
- Siretta TANGO44/2.5M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- Siretta MIKE20/2.5M/LL/SMAM/S/S/33 Magnetic Antenna with SMA Connector 4200 MHz, 4G (LTE Cat-M)
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
