Ezurio EMF2449A1-10UFL Blade Multi-Band Antenna with U.FL Connector, WiFi (Dual Band)
- RS Stock No.:
- 248-7387
- Mfr. Part No.:
- EMF2449A1-10UFL
- Brand:
- Ezurio
Bulk discount available
Subtotal (1 unit)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 385 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.91 |
| 10 - 99 | £0.88 |
| 100 - 249 | £0.85 |
| 250 - 499 | £0.83 |
| 500 + | £0.81 |
*price indicative
- RS Stock No.:
- 248-7387
- Mfr. Part No.:
- EMF2449A1-10UFL
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 2.4 - 5.8 GHz | |
| Connector Type | U.FL | |
| Gain | 2.8 dBi, 3.4 dBi | |
| Internal/External | Internal | |
| Antenna Physical Form | Blade | |
| Antenna Mounting Type | SMD | |
| Lead Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Physical Form | PCB | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 2.4 - 5.8 GHz | ||
Connector Type U.FL | ||
Gain 2.8 dBi, 3.4 dBi | ||
Internal/External Internal | ||
Antenna Physical Form Blade | ||
Antenna Mounting Type SMD | ||
Lead Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Physical Form PCB | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Laird Connectivity Mini NanoBlade Flex antenna features a flexible printed circuit board that supports WLAN applications. The flexible board can be embedded in space-sensitive applications where a curved housing does not provide a flat surface for antenna mounting. The antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration.
Dual-band frequency coverage
Flexible PCB for mounting in curved housing
RoHS Compliant (2011/65/EU)
Flexible PCB for mounting in curved housing
RoHS Compliant (2011/65/EU)
Related links
- Ezurio EMF2449A1-10MH4L Blade Multi-Band Antenna with IPEX Connector, WiFi (Dual Band)
- Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Mobilemark PSKN3-24/55RS Blade Multiband Antenna with SMA Connector, WiFi (Dual Band)
- 2J Antenna 2JP0102P-010MC137-UFL Patch Multiband Antenna with UFL Connector, WiFi (Dual Band)
- RF Solutions ANT-MDIP5-SMA Whip Multiband Antenna with SMA Connector, WiFi (Dual Band)
- Mobilemark DM2-2400/5500-3J-WHT-12 Dome Multiband Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multiband Antenna with SMA Connector, WiFi (Dual Band)
