2J Antenna 2JP0102P-010MC137-UFL Patch Multiband Antenna with UFL Connector, WiFi (Dual Band)
- RS Stock No.:
- 204-7543
- Mfr. Part No.:
- 2JP0102P-010MC137-UFL
- Brand:
- 2J Antenna
Bulk discount available
Subtotal (1 unit)*
£8.18
(exc. VAT)
£9.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 63 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.18 |
| 10 - 24 | £7.73 |
| 25 - 49 | £7.30 |
| 50 - 99 | £7.05 |
| 100 + | £6.71 |
*price indicative
- RS Stock No.:
- 204-7543
- Mfr. Part No.:
- 2JP0102P-010MC137-UFL
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| RF Protocols | WiFi (Dual Band) | |
| Frequency Range | 5925 MHz | |
| Connector Type | UFL | |
| Gain | 5dBi | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Physical Form | Patch | |
| Lead Length | 10mm | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
RF Protocols WiFi (Dual Band) | ||
Frequency Range 5925 MHz | ||
Connector Type UFL | ||
Gain 5dBi | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form Patch | ||
Lead Length 10mm | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- SK
The 2J Antenna Wi-Fi ISM High Performance Rigid Fiberglass Embedded Antenna with linear polarisation, Omni-Directional Radiation Pattern and 25W maximum input power. It has a U.FL Standard Connector type.
Self adhesive
Customizable cable and connector
-40°C to +85°C operating temperature
Customizable cable and connector
-40°C to +85°C operating temperature
Related links
- 2J Antenna 2JF0202P-010MC137-UFL Patch Antenna with UFL Connector
- 2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JF0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0124P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0526Bz-010MC137-UFL Multiband Antenna with UFL Connector
- 2J Antenna 2JP0526B-010MC137-UFL Multiband Antenna with UFL Connector
