2J Antenna 2JP0526B-010MC137-UFL Multiband Antenna with UFL Connector
- RS Stock No.:
- 215-0057
- Mfr. Part No.:
- 2JP0526B-010MC137-UFL
- Brand:
- 2J Antenna
Bulk discount available
Subtotal (1 unit)*
£17.19
(exc. VAT)
£20.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.19 |
| 5 - 9 | £16.33 |
| 10 - 49 | £15.52 |
| 50 - 99 | £14.73 |
| 100 + | £14.03 |
*price indicative
- RS Stock No.:
- 215-0057
- Mfr. Part No.:
- 2JP0526B-010MC137-UFL
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Frequency Range | 1621 MHz | |
| Connector Type | UFL | |
| Gain | 5dBi | |
| Internal/External | Internal | |
| Lead Length | 100mm | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | No | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Frequency Range 1621 MHz | ||
Connector Type UFL | ||
Gain 5dBi | ||
Internal/External Internal | ||
Lead Length 100mm | ||
Antenna Directivity Omnidirectional | ||
Includes Lead No | ||
- COO (Country of Origin):
- SK
The 2J antenna 2JP0526B-010MC137-UFL is airidium certified antenna has a single feed technology. Provides screw on feature on iridium module. Comes with dimension of 46 x 42 x 7.5 mm.
This is a iridium certified antenna.
Provides socket antenna module technology.
Ground plane independent.
Customizable cable and connector.
Offers high performance.
Provides socket antenna module technology.
Ground plane independent.
Customizable cable and connector.
Offers high performance.
Related links
- 2J Antenna 2JP0526Bz-010MC137-UFL Multiband Antenna with UFL Connector
- 2J Antenna 2JP0102P-010MC137-UFL Patch Multiband Antenna with UFL Connector, WiFi (Dual Band)
- 2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JF0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0124P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- Siretta ECHO44/0.1M/SMAM/36 PCB Multiband Antenna with IPEX, UFL Connector
