2J Antenna 2JF0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 204-7528
- Mfr. Part No.:
- 2JF0624P-150MC137-UFL
- Brand:
- 2J Antenna
Stock information currently inaccessible
- RS Stock No.:
- 204-7528
- Mfr. Part No.:
- 2JF0624P-150MC137-UFL
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 2700 MHz | |
| Connector Type | UFL | |
| Gain | 3.4dBi | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Antenna Physical Form | Patch | |
| Lead Length | 0.2m | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 2700 MHz | ||
Connector Type UFL | ||
Gain 3.4dBi | ||
Antenna Mounting Type Through Hole/Bolted | ||
Antenna Physical Form Patch | ||
Lead Length 0.2m | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- SK
The 2J Antenna 4G LTE/3G/2G Flexible ultra-thin PCB Antenna with linear polarisation, Omni-Directional Radiation Pattern and 25W maximum input power. It has a U.FL Standard Connector type.
Self adhesive
Customizable cable and connector
Upto 2600MHz frequency
-40°C to +85°C operating temperature
Customizable cable and connector
Upto 2600MHz frequency
-40°C to +85°C operating temperature
