Molex 204774-0001 Patch Multiband Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 218-2133
- Mfr. Part No.:
- 204774-0001
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.45
(exc. VAT)
£18.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,690 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.09 | £15.45 |
| 25 - 45 | £2.626 | £13.13 |
| 50 - 95 | £2.578 | £12.89 |
| 100 - 245 | £2.15 | £10.75 |
| 250 + | £2.108 | £10.54 |
*price indicative
- RS Stock No.:
- 218-2133
- Mfr. Part No.:
- 204774-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 790 → 2700 MHz | |
| Gain | 4.8dBi | |
| Antenna Physical Form | Patch | |
| Internal/External | Internal | |
| Lead Length | 0.033m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 790 → 2700 MHz | ||
Gain 4.8dBi | ||
Antenna Physical Form Patch | ||
Internal/External Internal | ||
Lead Length 0.033m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Female | ||
- COO (Country of Origin):
- CN
The Molex 204774 series is a penta-band ceramic antenna for 790 MHz to 2700 MHz applications, including LTE cellular. It has 33mm of length and surface mounting.
Linear polarization
Net weight 2.150/g
Net weight 2.150/g
Related links
- Molex 204774-0001 Patch Multiband Antenna 3G (UTMS), 4G (LTE)
- Molex 146185-0100 Patch Multiband Antenna 3G (UTMS) WiFi
- TE Connectivity 2108783-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- TE Connectivity 2108784-2 Patch Multiband Antenna 3G (UTMS) 5G, GPS
- 2J Antenna 2JP0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JF0424P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JF0624P-150MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
- 2J Antenna 2JP0524P-015MC137-UFL Patch Multiband Antenna with UFL Connector 3G (UTMS), 4G (LTE)
