Siretta ECHO44/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL, IPEX Connector, NB IoT, 4G, Bluetooth (BLE), WiFi, IEEE
- RS Stock No.:
- 554-252
- Mfr. Part No.:
- ECHO44/0.1M/SMAM/36
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 97 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.03 |
| 10 - 24 | £2.67 |
| 25 - 99 | £2.39 |
| 100 - 499 | £1.83 |
| 500 + | £1.79 |
*price indicative
- RS Stock No.:
- 554-252
- Mfr. Part No.:
- ECHO44/0.1M/SMAM/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | NB IoT, 4G, Bluetooth (BLE), WiFi, IEEE 802.15.4, 3G (UMTS), Wi-Fi 6, LoRaWAN, WiFi (Dual Band), 2G (GSM/GPRS), ISM Band, 5G, Cat-M, ISM, ZigBee | |
| Minimum Frequency | 2.4GHz | |
| Bandwidth | 8GHz | |
| Connector Type | UFL, IPEX | |
| Gain | 5dBi | |
| Antenna Mount Type | Adhesive | |
| Antenna Physical Form | PCB | |
| Internal/External | Internal | |
| Lead Length | 0.1m | |
| Series | Echo 44 | |
| Maximum Frequency | 6GHz | |
| Directivity | Omni-Directional | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols NB IoT, 4G, Bluetooth (BLE), WiFi, IEEE 802.15.4, 3G (UMTS), Wi-Fi 6, LoRaWAN, WiFi (Dual Band), 2G (GSM/GPRS), ISM Band, 5G, Cat-M, ISM, ZigBee | ||
Minimum Frequency 2.4GHz | ||
Bandwidth 8GHz | ||
Connector Type UFL, IPEX | ||
Gain 5dBi | ||
Antenna Mount Type Adhesive | ||
Antenna Physical Form PCB | ||
Internal/External Internal | ||
Lead Length 0.1m | ||
Series Echo 44 | ||
Maximum Frequency 6GHz | ||
Directivity Omni-Directional | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Siretta Flexible printed circuit antenna designed for Wi-Fi 6E and Wi-Fi 7 technologies, operating efficiently across the 2.4 GHz, 5 GHz, and 6 GHz Wi-Fi bands. With an exceptional radiation efficiency of up to 90%, a low VSWR, and a gain of 3-5 dBi, this omnidirectional antenna ensures robust coverage across the Wi-Fi spectrum.
Compact size
Adhesive mount
Omnidirectional
Ground Plane independent
Related links
- Siretta ECHO44/0.2M/SMAM/36 PCB Multi-Band Antenna with IPEX ZigBee 3G (UMTS) ISM
- Siretta ECHO47/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 4G 4G (LTE Cat-M) 2G
- Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with SMA Male Connector 4G (LTE) NB IoT
- Siretta ECHO47/0.2M/SMAM/36 PCB Multi-Band Antenna with UFL 3G (UMTS) 4G Bluetooth
- Ezurio EFF6989A3S-19MH4L Plate Multi-Band Antenna with IPEX Connector NB IoT, 4G
- Siretta ECHO44/0.1M/MHF4/36 FPC Multi-Band Antenna with MHF4 Connector WiFi, ZigBee
- Siretta ECHO44/0.1M/UFL/36 FPC Multi-Band Antenna with UFL Connector WiFi, Bluetooth
- Siretta OSCAR1A/10M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector 4G Bluetooth (BLE), IEEE
