Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with SMA Male Connector, 1700 MHz, 5800 MHz, 5G NR, 4G (LTE),
- RS Stock No.:
- 278-057
- Mfr. Part No.:
- ECHO1A/0.1M/SMAM/S/S/11
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.85
(exc. VAT)
£5.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.85 |
| 10 - 99 | £4.36 |
| 100 - 499 | £4.03 |
| 500 - 999 | £3.73 |
| 1000 + | £3.49 |
*price indicative
- RS Stock No.:
- 278-057
- Mfr. Part No.:
- ECHO1A/0.1M/SMAM/S/S/11
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| RF Protocols | 5G NR, 4G (LTE), Cat-M, NB IoT | |
| Minimum Frequency | 1700MHz | |
| Connector Type | SMA Male | |
| Gain | 4dB | |
| Antenna Physical Form | PCB | |
| Internal/External | Internal | |
| Antenna Mount Type | Embedded | |
| Series | ECHO1A | |
| Maximum Frequency | 5800MHz | |
| Antenna Internal Construction | PCB | |
| Connector Gender | Male | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
RF Protocols 5G NR, 4G (LTE), Cat-M, NB IoT | ||
Minimum Frequency 1700MHz | ||
Connector Type SMA Male | ||
Gain 4dB | ||
Antenna Physical Form PCB | ||
Internal/External Internal | ||
Antenna Mount Type Embedded | ||
Series ECHO1A | ||
Maximum Frequency 5800MHz | ||
Antenna Internal Construction PCB | ||
Connector Gender Male | ||
Lead Included Yes | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- TW
The Siretta Echo 1A is an efficiently tuned PCB antenna suited to a wide variety of RF & IoT modules operating on ISM 5.8 GHz 2G/3G/4G and some 5G frequency bands. Proven in many embedded applications it is ground plane independent and compact making it a popular choice where a small size is important. Alternative connectors and cable lengths may be specified for small volume orders.
Good for small device integration
Ground plane independent
Related links
- Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with MCX Connector 6000 MHz 4G (LTE), WiFi
- Siretta ECHO47/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 600 MHz 4G 4G (LTE
- Siretta TANGO28/0.1M/SMAM/S/S/35 Round Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siemens 6GK5897-1NY00-0AA0 Round Multi-Band Antenna with SMA Male Connector 4200 MHz 3G 4G
- Siretta ECHO47/0.1M/MHF4/36 FPC Multi-Band Antenna with IPEX Connector 6000 MHz Dual band Wi-Fi 2.4G,
- Siretta ECHO1A/0.1M/IPEX/S/S/11 PCB Omni-Directional Multi-Band Antenna with IPEX Connector
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
- Siretta TANGO28/0.1M/IPEXMHF4/S/S/35 Round Multi-Band Antenna with UFL Connector 1900 MHz, 4G/5G
