Siretta TANGO28/0.1M/SMAM/S/S/35 Round Multi-Band Antenna with SMA Male Connector, 2.4 GHz, 1900 MHz, 4G/5G
- RS Stock No.:
- 278-068
- Mfr. Part No.:
- TANGO28/0.1M/SMAM/S/S/35
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£19.37
(exc. VAT)
£23.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.37 |
| 10 - 99 | £17.43 |
| 100 + | £16.07 |
*price indicative
- RS Stock No.:
- 278-068
- Mfr. Part No.:
- TANGO28/0.1M/SMAM/S/S/35
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 4G/5G | |
| Product Type | Multi-Band Antenna | |
| Minimum Frequency | 2.4GHz | |
| Connector Type | SMA Male | |
| Bandwidth | 5GHz | |
| Antenna Physical Form | Round | |
| Internal/External | External | |
| Antenna Mount Type | Panel | |
| Lead Length | 100mm | |
| Series | TANGO28 | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 1900MHz | |
| Lead Included | Yes | |
| Standards/Approvals | IEEE 802.15.4 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 4G/5G | ||
Product Type Multi-Band Antenna | ||
Minimum Frequency 2.4GHz | ||
Connector Type SMA Male | ||
Bandwidth 5GHz | ||
Antenna Physical Form Round | ||
Internal/External External | ||
Antenna Mount Type Panel | ||
Lead Length 100mm | ||
Series TANGO28 | ||
Directivity Omni-Directional | ||
Maximum Frequency 1900MHz | ||
Lead Included Yes | ||
Standards/Approvals IEEE 802.15.4 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The Siretta Tango 28 is a small panel mount antenna ideal for small projects in good signal zones. It supports Bluetooth, Wi-Fi (2.4GHz & 5GHz), and ZigBee for IoT devices. Supplied with 100mm of 1.13mm Ø cable and I-PEX/full connector, with options for custom connectors and cable lengths on volume orders.
Allows simple connection onto PCB
Ground Plane Independent
Related links
- Siretta TANGO28/0.1M/IPEXMHF4/S/S/35 Round Multi-Band Antenna with UFL Connector 1900 MHz, 4G/5G
- Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta OSCAR1A/20M/SMAM/S/S/31 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta TANGO42/2.5M/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 1900 MHz 4G 5G
- Siretta ECHO44/0.1M/SMAM/36 PCB Multi-Band Antenna with UFL 2.4 GHz NB IoT Bluetooth
- Siretta ECHO14/0.1M/IPEXMHF4/S/S/15 PCB Multi-Band Antenna with UFL Connector 1900 MHz, 4G/5G
- Siretta DELTA5A/x/SMAM/RP/S/17 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with SMA Male Connector 5800 MHz 4G (LTE),
