Siretta TANGO42/2.5M/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector, 800 MHz, 1900 MHz, 2G, 4G, 3G, 5G
- RS Stock No.:
- 278-072
- Mfr. Part No.:
- TANGO42/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£26.48
(exc. VAT)
£31.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.48 |
| 10 - 99 | £23.82 |
| 100 + | £21.98 |
*price indicative
- RS Stock No.:
- 278-072
- Mfr. Part No.:
- TANGO42/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G, 4G, 3G, 5G | |
| Product Type | Multi-Band Antenna | |
| Bandwidth | 2635MHz | |
| Minimum Frequency | 800MHz | |
| Connector Type | SMA Male | |
| Internal/External | External | |
| Gain | 2dBi | |
| Antenna Mount Type | Through Hole/Bolted | |
| Antenna Physical Form | Round | |
| Lead Length | 2.5m | |
| Series | TANGO42 | |
| Maximum Frequency | 1900MHz | |
| Connector Gender | Male | |
| Standards/Approvals | No | |
| Number of Bands | 3 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G, 4G, 3G, 5G | ||
Product Type Multi-Band Antenna | ||
Bandwidth 2635MHz | ||
Minimum Frequency 800MHz | ||
Connector Type SMA Male | ||
Internal/External External | ||
Gain 2dBi | ||
Antenna Mount Type Through Hole/Bolted | ||
Antenna Physical Form Round | ||
Lead Length 2.5m | ||
Series TANGO42 | ||
Maximum Frequency 1900MHz | ||
Connector Gender Male | ||
Standards/Approvals No | ||
Number of Bands 3 | ||
- COO (Country of Origin):
- CN
The Siretta Tango 42 is a puck-style bolt-through antenna for multi-band GSM 2G, 3G, and 4G. Weather-resistant, it is ideal for IoT devices like vending machines, routers, and modems with sensors. Supplied with an SMA male connector on 2.5m of cable, with alternative connectors and cable lengths available for volume orders.
Weatherproof design
Secure bolt through mounting
Related links
- Siretta TANGO37/2.5M/SMAM/SMAM/S/S/17 Round Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta TANGO28/0.1M/IPEXMHF4/S/S/35 Round Multi-Band Antenna with UFL Connector 1900 MHz, 4G/5G
- Siretta OSCAR1A/20M/SMAM/S/S/31 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta DELTA5A/x/SMAM/RP/S/17 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siretta TANGO28/0.1M/SMAM/S/S/35 Round Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
- Siemens 6GK5897-1NY00-0AA0 Round Multi-Band Antenna with SMA Male Connector 4200 MHz 3G 4G
- Siretta ECHO14/0.1M/IPEXMHF4/S/S/15 PCB Multi-Band Antenna with UFL Connector 1900 MHz, 4G/5G
- Siretta DELTA5A/x/BNCM/S/S/17 Rod Multi-Band Antenna with SMA Male Connector 1900 MHz, 4G/5G
