Siretta TANGO47/2.5M/SMAM/SMAM/S/S/17 Puck Multiband Antenna with SMA Connector, 3G (UTMS), 4G (LTE), GPS

Bulk discount available

Subtotal (1 unit)*

£39.08

(exc. VAT)

£46.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£39.08
5 - 9£36.89
10 - 24£33.69
25 - 49£31.03
50 +£29.62

*price indicative

RS Stock No.:
202-4091
Mfr. Part No.:
TANGO47/2.5M/SMAM/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

RF Protocols

3G (UTMS), 4G (LTE), GPS

Frequency Range

1575.42 MHz

Connector Type

SMA

Gain

2dBi

Antenna Physical Form

Puck

Antenna Mounting Type

Through Hole/Bolted

Internal/External

External

Series

Tango 47

Lead Length

2.5m

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Male

The Siretta Tango 47 antenna is a good solution for any kind of on-the-move vehicle to be able to access GPS and 3G/4G cellular networks reliably, with as much bandwidth as possible. Designed for systems that require both GPS and telephony/internet connectivity

having two antennas in one package saves on both installation time/cost and having to buy two antennas. The antenna has a 12mm zinc plated steel backing plate, which is robustly built for deploying on the roof of the intended vehicle.

3G/4G/GPS heavy duty screw mount
Designed for public transport

Related links