Siretta TANGO49/2.5M/SMAM/S/S/17 Whip Multiband Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- RS Stock No.:
- 202-4093
- Mfr. Part No.:
- TANGO49/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£13.95
(exc. VAT)
£16.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 182 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.95 |
| 5 - 9 | £13.58 |
| 10 - 49 | £13.21 |
| 50 - 99 | £12.87 |
| 100 + | £12.56 |
*price indicative
- RS Stock No.:
- 202-4093
- Mfr. Part No.:
- TANGO49/2.5M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | |
| Frequency Range | 698 → 960 MHz | |
| Connector Type | SMA | |
| Internal/External | External | |
| Gain | 2.16dBi | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Series | Tango 49 | |
| Lead Length | 2.5m | |
| Antenna Directivity | Omnidirectional | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) | ||
Frequency Range 698 → 960 MHz | ||
Connector Type SMA | ||
Internal/External External | ||
Gain 2.16dBi | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Through Hole/Bolted | ||
Series Tango 49 | ||
Lead Length 2.5m | ||
Antenna Directivity Omnidirectional | ||
Includes Lead Yes | ||
Connector Gender Male | ||
- COO (Country of Origin):
- TW
The Siretta Tango 49 is strong slim antenna ideally suited to mounting remotely from the device to maximise signal strength and can also be mounted directly into alarm / control panels. For its comparatively small size the antenna has a good peak gain of 2dBi and omni directional radiation. Supplied as standard with an SMA male connector and 2.5m of cable. The antenna can be supplied with alternative cable lengths or connector types for volume orders.
Whip style panel mounting
All 4G frequencies
2G and 3G frequency coverage
All 4G frequencies
2G and 3G frequency coverage
Related links
- Siretta MIKE1A/2.5M/SMAM/S/S/20 Stubby Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta ALPHA14/2.5M/SMAM/S/S/26 Blade Multiband Antenna with SMA Connector 3G (UTMS) ISM
- Siretta TANGO41/2.5M/SMAM/S/S/32 Stubby Multiband Antenna with SMA Connector 3G (UTMS) WiFi
- Siretta ALPHA40/2.5M/SMAM/S/S/29 T-Bar Multiband Antenna with SMA Connector 3G (UTMS), 4G (LTE) 5G
- Siretta MIKE2A/3M/LL2/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE2A/3M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multiband Antenna with SMA Connector 3G (UTMS) 4G (LTE
