Siretta TANGO48/2.5M/SMAM/S/S/17 Rod Antenna with SMA Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.73

(exc. VAT)

£24.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£20.73
10 - 99£18.66
100 +£17.20

*price indicative

RS Stock No.:
278-074
Mfr. Part No.:
TANGO48/2.5M/SMAM/S/S/17
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Antenna

Connector Type

SMA

Antenna Physical Form

Rod

Antenna Mount Type

Panel

Antenna Length

130mm

Gain

2.16dBi

Maximum Frequency

2.6GHz

Connector Gender

Male

Minimum Frequency

868MHz

Antenna Internal Construction

Anodised Aluminium

Standards/Approvals

No

Series

Tango 48

COO (Country of Origin):
CN
The Siretta Tango 48 is a slim, stylish whip-type antenna for 3G and 4G frequency bands, also covering the 868MHz and 915MHz ISM bands. Made from anodized aluminium, it features a panel mounting stud fitting. Supplied with an SMA male connector and 2.5m of cable, with alternative connectors and cable lengths available for volume orders.

Stylish design

Ideal for IoT systems with the ISM band

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy