Siretta TANGO24/1M/SMAM/S/S/17 Rod Antenna with SMA Male Reverse Polarity Connector, WiFi (Dual Band)
- RS Stock No.:
- 278-065
- Mfr. Part No.:
- TANGO24/1M/SMAM/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£18.25
(exc. VAT)
£21.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £18.25 |
| 10 - 99 | £16.43 |
| 100 + | £15.16 |
*price indicative
- RS Stock No.:
- 278-065
- Mfr. Part No.:
- TANGO24/1M/SMAM/S/S/17
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | Antenna | |
| RF Protocols | WiFi (Dual Band) | |
| Antenna Physical Form | Rod | |
| Antenna Mount Type | Through Hole | |
| Connector Type | SMA Male Reverse Polarity | |
| Minimum Frequency | 2.4GHz | |
| Bandwidth | 5.8GHz | |
| Connector Gender | Male | |
| Cable Length | 15mm | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 5.8GHz | |
| Standards/Approvals | RoHS Compliant | |
| Series | Tango 24 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type Antenna | ||
RF Protocols WiFi (Dual Band) | ||
Antenna Physical Form Rod | ||
Antenna Mount Type Through Hole | ||
Connector Type SMA Male Reverse Polarity | ||
Minimum Frequency 2.4GHz | ||
Bandwidth 5.8GHz | ||
Connector Gender Male | ||
Cable Length 15mm | ||
Directivity Omni-Directional | ||
Maximum Frequency 5.8GHz | ||
Standards/Approvals RoHS Compliant | ||
Series Tango 24 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The Siretta Tango 24 is a compact puck-shaped antenna tuned to 2.4GHz-5.8GHz WiFi, Bluetooth, ZigBee, and some LTE bands. It features a screw base, through-hole design for secure mounting. Ideal for vending machines, point of sales terminals, and kiosks. Supplied with SMA Male connectors for WiFi and LTE, with custom connectors and cable lengths available for volume orders.
Screw threaded base for secure mounting
Omni directional radiation
Related links
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/S/11 Whip Multi-Band Antenna with SMA Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multi-Band Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta ALPHA11/0.2M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Male Connector, WiFi (Dual Band)
- Siretta TANGO23/2.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector ISM Band WiFi (Dual Band),
- Siretta ALPHA11/2.5M/SMAM/S/S/20 Blade Multi-Band Antenna with SMA Connector WiFi (Dual Band)
- Siretta ALPHA40/5M/SMAM/S/S/29 T-Bar Multi-Band Antenna with SMA Connector WiFi (Dual Band) 2G
